Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH3225HM601NTV

Taiyo Yuden

Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 42mOhm DCR 1210 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 42mOhm DCR 1210 Automotive T/R
Search Keywords: FCFBMH3225HM601NTV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH3225HM601NTV
  • Alias/AKA:
    FBMH3225HM601NTV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    FB
  • Case Size:
    1210
  • Impedance:
    600 Ohm
  • Maximum DC Current:
    3 A
  • Dimension:
    3.5 x 2.8 x 2.8mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,384
Can Ship immediately
Minimum Order:
100
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
100
$0.2077
1,000
$0.1841
3,000
$0.1746
5,000
$0.1720
8,000
$0.1694
25,000
$0.1669
50,000 +
$0.1644
Click for Quote
Log in to unlock special pricing