Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH2012HM121-T

Taiyo Yuden

Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 32mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 32mOhm DCR 0805 T/R
Search Keywords: FCFBMH2012HM121T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH2012HM121-T
  • Alias/AKA:
    FBMH2012HM121-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    120 Ohm
  • Dimension:
    2.2 x 1.45 x 1.05 mm
  • Case Size:
    0805
  • Family:
    FB
  • Maximum DC Current:
    2.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
4,000
$0.0525
8,000
$0.0504
12,000
$0.0496
28,000
$0.0478
52,000
$0.0471
100,000
$0.0461
152,000
$0.0454
252,000 +
$0.0447
Click for Quote
Log in to unlock special pricing