Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FCFBMH1608HM600-T

Taiyo Yuden

Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 25mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 25mOhm DCR 0603 T/R
Search Keywords: FCFBMH1608HM600T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FCFBMH1608HM600-T
  • Alias/AKA:
    FBMH1608HM600-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    60 Ohm
  • Dimension:
    1.7 x 0.9 x 0.9 mm
  • Maximum DC Current:
    3 A
  • Case Size:
    0603
  • Family:
    FB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
4,000
$0.0495
8,000
$0.0475
12,000
$0.0468
28,000
$0.0461
52,000
$0.0451
100,000
$0.0434
152,000
$0.0428
252,000 +
$0.0421
Click for Quote
Log in to unlock special pricing