Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBR07HA121NB-00

Taiyo Yuden

Ferrite Beads Radial 120Ohm 50MHz 7A 10mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Radial 120Ohm 50MHz 7A 10mOhm DCR T/R
Search Keywords: FBR07HA121NB00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBR07HA121NB-00
  • Alias/AKA:
    FBFBR07HA121NB-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Dimension:
    8 x 2.5 x 9 mm
  • Family:
    FB
  • Impedance:
    120 Ohm
  • Maximum DC Current:
    7 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in