Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBMJ3216HS480NT

Taiyo Yuden

Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
Search Keywords: FBMJ3216HS480NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMJ3216HS480NT
  • Alias/AKA:
    FCFBMJ3216HS480NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    FB
  • Dimension:
    3.5 x 1.8 x 1.3mm mm
  • Maximum DC Current:
    6 A
  • Impedance:
    48 Ohm
  • Case Size:
    12065570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,699
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
2,000
$0.0506
4,000
$0.0477
8,000
$0.0458
26,000
$0.0446
50,000
$0.0435
100,000
$0.0419
150,000
$0.0412
250,000 +
$0.0406
Click for Quote
Log in to unlock special pricing