Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBMJ2125HL8R0NT

Taiyo Yuden

Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 0.008Ohm DCR 0805 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 8Ohm 30% 100MHz 2A 0.008Ohm DCR 0805 Automotive T/R
Search Keywords: FBMJ2125HL8R0NT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMJ2125HL8R0NT
  • Alias/AKA:
    FCFBMJ2125HL8R0NT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Case Size:
    0805
  • Dimension:
    2.2 x 1.45 x 1.05mm mm
  • Impedance:
    8 Ohm
  • Family:
    FB
  • Maximum DC Current:
    2 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,307
Ships today, if you order in You may purchase in-stock quantity up to 1,307
Minimum Order:
4000
Available in less than min:
1307
Order Increment:
4000
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$0.0371
4,000
$0.0337
8,000
$0.0318
28,000
$0.0301
52,000
$0.0290
100,000
$0.0285
152,000
$0.0279
252,000
$0.0275
500,000 +
$0.0271
Click for Quote
Log in to unlock special pricing