Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBMH1608HM102-TV

Taiyo Yuden

Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R
Search Keywords: FBMH1608HM102TV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMH1608HM102-TV
  • Alias/AKA:
    FCFBMH1608HM102-TV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Family:
    FB
  • Dimension:
    1.7 x 0.9 x 0.9mm mm
  • Impedance:
    1 KOhm
  • Maximum DC Current:
    0.6 A
  • Case Size:
    06035570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Ships today, if you order in You may purchase in-stock quantity up to 420
Minimum Order:
500
Available in less than min:
420
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$0.0791
500
$0.0719
4,000
$0.0570
8,000
$0.0546
12,000
$0.0538
28,000
$0.0511
52,000
$0.0503
100,000
$0.0495
152,000 +
$0.0488
Click for Quote
Log in to unlock special pricing