Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBMH1608HL121-TV

Taiyo Yuden

Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive T/R
Search Keywords: FBMH1608HL121TV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMH1608HL121-TV
  • Alias/AKA:
    FCFBMH1608HL121-TV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    1.7 x 0.9 x 0.9mm mm
  • Impedance:
    120 Ohm
  • Maximum DC Current:
    1.2 A
  • Family:
    FB
  • Case Size:
    06035570
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,358
Can Ship immediately
Minimum Order:
500
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
500
$0.0598
4,000
$0.0507
8,000
$0.0467
12,000
$0.0465
28,000
$0.0462
52,000
$0.0460
100,000
$0.0457
152,000 +
$0.0455
Click for Quote
Log in to unlock special pricing