Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMK212BJ106KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
Search Keywords: EMK212BJ106KGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    EMK212BJ106KG-T
  • Alias/AKA:
    CEEMK212BJ106KG-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    102227uF
  • Voltage:
    162253VDC
  • Package/Case:
    08052239
  • Tolerance:
    102252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,122,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
55 Weeks can ship 12/8/25
ADD TO CART
Qty
Unit Price
3,000
$0.0647
9,000
$0.0572
27,000
$0.0540
51,000
$0.0500
102,000
$0.0478
150,000
$0.0473
252,000
$0.0468
501,000 +
$0.0464
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5