Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMK107BJ225KA-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0603 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0603 - Tape&Reel
Search Keywords: EMK107BJ225KAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    EMK107BJ225KA-T
  • Alias/AKA:
    CEEMK107BJ225KA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    2.22227uF
  • Voltage:
    162253VDC
  • Package/Case:
    06032239
  • Tolerance:
    102252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
43 Weeks can ship 9/12/25
ADD TO CART
Qty
Unit Price
4,000
$0.0159
8,000
$0.0133
12,000
$0.0131
28,000
$0.0125
52,000
$0.0107
100,000
$0.0106
252,000
$0.0091
500,000 +
$0.0087
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5