Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CBC2016T4R7M

Taiyo Yuden

Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.53A 0.481Ohm DCR 0806 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.53A 0.481Ohm DCR 0806 T/R
Search Keywords: CBC2016T4R7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CBC2016T4R7M
  • Alias/AKA:
    LQCBC2016T4R7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    4.7 uH
  • Type:
    Power Chip7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.53 A
  • Maximum DC Resistance:
    0.481 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
ADD TO CART
Qty
Unit Price
2,000
$0.0966
4,000
$0.0866
6,000
$0.0840
8,000
$0.0804
26,000
$0.0760
50,000
$0.0698
100,000
$0.0682
150,000 +
$0.0675
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5