Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BRC2012T2R2MD

Taiyo Yuden

Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R
Search Keywords: BRC2012T2R2MD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BRC2012T2R2MD
  • Alias/AKA:
    LQBRC2012T2R2MD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    2.2 uH
  • Type:
    Power Chip7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    0.143 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,338
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
2,000
$0.1011
4,000
$0.0996
6,000
$0.0981
8,000
$0.0934
26,000
$0.0875
50,000
$0.0818
100,000
$0.0806
150,000 +
$0.0794
Click for Quote
Log in to unlock special pricing