Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BKP1005EM100-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 10ohm (+/-) 5 Ω (100MHz) - 2.4A - Rdc 0.03ohm - 0402/1005 - -55 to +85 - RoHS - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Bead Inductor - Impedance 10ohm (+/-) 5 Ω (100MHz) - 2.4A - Rdc 0.03ohm - 0402/1005 - -55 to +85 - RoHS - Tape&Reel
Search Keywords: BKP1005EM100T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    BKP1005EM100-T
  • Alias/AKA:
    LFBKP1005EM100-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum DC Current:
    2.4 A
  • Family:
    BK
  • Impedance:
    10 Ohm
  • Dimension:
    1.05 x 0.55 x 0.55mm mm
  • Case Size:
    04025570
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
ADD TO CART
Qty
Unit Price
10,000
$0.0144
20,000
$0.0137
30,000 +
$0.0130
Click for Quote
Log in to unlock special pricing