Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMK105ABJ475MV-F

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X5R - 0402 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X5R - 0402 - Tape&Reel
Search Keywords: AMK105ABJ475MVF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    AMK105ABJ475MV-F
  • Alias/AKA:
    RMAMK105ABJ475MV-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Capacitance Value:
    4.72227uF
  • Voltage:
    42253VDC
  • Package/Case:
    04022239
  • Tolerance:
    202252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 996
Can Ship immediately You may purchase in-stock quantity up to 996
Minimum Order:
10000
Available in less than min:
996
Order Increment:
10000
37 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
1
$0.0178
10,000
$0.0162
30,000
$0.0156
50,000
$0.0153
100,000
$0.0148
150,000
$0.0146
250,000
$0.0142
500,000 +
$0.0140
Click for Quote
Log in to unlock special pricing
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel
In Stock:
180,000
Minimum Order:
10,000