Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Schottky 60V 1A Automotive 2-Pin SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 60V 1A Automotive 2-Pin SMA
Search Keywords: SS16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiwan Semiconductor
  • Part No:
    SS16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Configuration:
    Single
  • Packaging:
    N/A
  • Maximum Continuous Forward Current:
    1 A
  • Dimension:
    4.6(Max) x 2.83(Max) x 2.3(Max) mm
  • Mounting:
    Surface Mount
  • Family:
    SS16
  • Operating Temperature:
    -65 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 727
Ships today, if you order in
10 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1.5700
25
$1.1100
50
$0.4520
100
$0.4430
500
$0.2640
1,000
$0.1131
2,500 +
$0.0960
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5