Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU
Search Keywords: GBU607
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiwan Semiconductor
  • Part No:
    GBU607
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Bridge Type:
    Single Phase
  • Configuration:
    Single
  • Family:
    GBU607
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    22.3(Max) x 3.56(Max) x 18.8(Max) mm
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$3.340
250
$0.900
500
$0.800
1,000
$0.730
5,000 +
$0.496
Click for Quote
Log in to unlock special pricing