Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 39V 5% 500mW 2-Pin DO-35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 39V 5% 500mW 2-Pin DO-35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taitron Components
  • Part No:
    1N4716
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Voltage Regulation:
    390 mV
  • Supplier Package:
    DO-35
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    39 V
  • Mounting:
    Through Hole
  • Maximum Power Dissipation:
    500 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,342
Can Ship immediately You may purchase in-stock quantity up to 2,342
Minimum Order:
10000
Available in less than min:
2342
Order Increment:
10000
22 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
1
$0.0425
10,000
$0.0386
20,000
$0.0360
40,000
$0.0338
80,000 +
$0.0329
Click for Quote
Log in to unlock special pricing