Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Ammo/Bulk/T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Ammo/Bulk/T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taitron Components
  • Part No:
    1N4695
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Voltage Regulation:
    100 mV
  • Supplier Package:
    DO-35
  • Packaging:
    Ammo,Bulk,Tape and Reel
  • Nominal Zener Voltage:
    8.7 V
  • Mounting:
    Through Hole
  • Maximum Power Dissipation:
    500 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,546
Can Ship immediately You may purchase in-stock quantity up to 8,546
Minimum Order:
10000
Available in less than min:
8546
Order Increment:
10000
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
1
$0.0393
10,000
$0.0357
20,000
$0.0333
40,000
$0.0313
80,000 +
$0.0305
Click for Quote
Log in to unlock special pricing