Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 100V 0.15A 2-Pin SOD-123

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 100V 0.15A 2-Pin SOD-123
Search Keywords: 1N4148W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taitron Components
  • Part No:
    1N4148W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Packaging:
    N/A
  • Maximum Power Dissipation:
    410 mW
  • Family:
    1N4148W
  • Operating Junction Temperature:
    -55 to 150 °C
  • Maximum Continuous Forward Current:
    0.15 A
  • Dimension:
    2.8(Max) x 1.8(Max) x 1.15(Max) mm
  • Configuration:
    Single
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
3,000
$0.0214
6,000
$0.0200
12,000
$0.0188
24,000 +
$0.0183
Click for Quote
Log in to unlock special pricing