Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Battery - 3.6 V - Lithium - 19 Ah - 35 mm x 62.5mm - 3in Leads + Connector.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Battery - 3.6 V - Lithium - 19 Ah - 35 mm x 62.5mm - 3in Leads + Connector.
Search Keywords: TL5930F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tadiran Batteries
  • Part No:
    TL-5930/F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8506500000
  • COO:
    IL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • HAZMAT
    Yes
  • Battery Type:
    Primary
  • Chemistry:
    Lithium
  • Voltage:
    3.6 V
  • Product Weight:
    105 g
  • Dimension:
    62.5(Max) x 35(Max) mm
  • Capacity:
    19 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/R
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 587
Can Ship on 11/19/24
On Order:
1,600   can ship 1/29/25
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$29.74
10
$23.17
25
$20.07
50
$19.22
100
$17.63
160
$17.37
500 +
$17.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5