Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Battery - Lithium Thionyl Chloride - D Cell Size - 3.6 V - 16.5Ah - 1.30" Dia x 2.42" H (32.9mm x 61.5mm) - Button Top (Extend ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Battery - Lithium Thionyl Chloride - D Cell Size - 3.6 V - 16.5Ah - 1.30" Dia x 2.42" H (32.9mm x 61.5mm) - Button Top (Extending) Termination.
Search Keywords: TL2300S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tadiran Batteries
  • Part No:
    TL-2300/S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8506500000
  • COO:
    IL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Battery Type:
    Primary
  • Chemistry:
    Lithium
  • Voltage:
    3.6 V
  • Product Weight:
    92.5 g
  • Dimension:
    32.9(Max) mm
  • Capacity:
    16.5 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/R
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
On Order:
100   can ship 11/27/24
18 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
1
$19.38
10
$17.29
25
$16.78
50
$16.29
100
$15.40
300
$14.99
500 +
$14.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5