Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RASH722BKZ

Switchcraft

Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
Search Keywords: RASH722BKZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    RASH722BKZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    DC Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -30 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
10
$2.74
25
$2.70
50
$2.66
125
$2.62
250
$1.97
375
$1.83
500 +
$1.80
Click for Quote
Log in to unlock special pricing