Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RA49B14B

Switchcraft

Phone Audio Connector - 5 Contacts - Jack - Panel Mount - Silver Plated Contacts - PET (Polyester) Body.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Phone Audio Connector - 5 Contacts - Jack - Panel Mount - Silver Plated Contacts - PET (Polyester) Body.
Search Keywords: RA49B14B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    RA49B14B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    1/4" Phone Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    3
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
5
$3.978
50
$3.333
100
$2.906
250
$2.804
500
$2.751
750
$2.724
1,000 +
$2.517
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5