Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PQG3MRA001

Switchcraft

Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: PQG3MRA001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    PQG3MRA001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    3
  • Contact Plating:
    ELECTRO-TIN
  • Termination Method:
    Solder
  • Operating Temperature:
    -34 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1
$13.629
10
$12.390
25
$4.610
100
$3.410
500
$2.940
1,000
$2.650
5,000 +
$2.560
Click for Quote
Log in to unlock special pricing