Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Through Hole.
Search Keywords: PC722A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    PC722A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
$4.10
50
$2.97
100
$2.78
300
$2.74
500
$2.45
1,000
$2.40
2,500
$2.35
5,000 +
$2.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5