Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Nut Lock 15/32-32-THD 14.3mm-A/F 1.6mm-THK Copper Alloy Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Lock 15/32-32-THD 14.3mm-A/F 1.6mm-THK Copper Alloy Nickel
Search Keywords: P10531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    P10531
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Thread Size:
    15/32-32
  • Finish:
    Nickel
  • Width Across Flats:
    14.3 mm
  • Body Thickness:
    1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,816
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
500
$0.2017
1,000
$0.1610
2,500
$0.1545
5,000
$0.1522
7,500
$0.1499
25,000
$0.1413
50,000
$0.1391
100,000 +
$0.1371
Click for Quote
Log in to unlock special pricing