Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Nut Knurled Thumb - 3/8"-32 - 0.500" (12.70mm) - Copper Alloy.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Knurled Thumb - 3/8"-32 - 0.500" (12.70mm) - Copper Alloy.
Search Keywords: P10091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    P10091
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Thread Size:
    3/8-32
  • Finish:
    Nickel
  • Width Across Flats:
    N/R
  • Body Thickness:
    1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
50
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
50
$0.7140
250
$0.6051
1,000
$0.5051
2,500
$0.4787
5,000
$0.4532
7,500
$0.4420
10,000
$0.4354
15,000 +
$0.4288
Click for Quote
Log in to unlock special pricing