Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Panel Mount/Through Hole
Search Keywords: EPS4PC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    EPS4PC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Recessed Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    10.1@125VAC 125VDC@(CSA/UL) A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    27.18 x 27.92 x 16.51 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$13.74
25
$9.60
50
$8.78
100
$8.51
250
$8.33
500
$7.19
1,000
$6.48
2,500 +
$6.38
Click for Quote
Log in to unlock special pricing