Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

EN3P3MCX

Switchcraft

Conn Circular M 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular M 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: EN3P3MCX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    EN3P3MCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular3462
  • Gender:
    PL3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Panel Mount3448
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    3
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold Over Nickel3438
  • Termination Method:
    Crimp3461
  • Maximum Current Rating:
    3 A
  • Maximum Voltage Rating:
    6003446VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$12.733
25
$7.741
100
$5.793
300
$5.531
500
$5.094
1,000
$4.542
2,500
$4.496
5,000 +
$4.451
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5