Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder.
Search Keywords: 761KS17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    761KS17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,667
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
$6.05
25
$5.15
50
$4.89
100
$4.57
300
$4.50
500
$4.43
1,000
$4.37
2,500 +
$4.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5