Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 1/4"" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 1/4"" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 70
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    70
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    1/4" Mono Plug
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    2
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 508
Ships today, if you order in
15 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
1
$18.273
25
$8.234
100
$6.584
500
$5.675
1,000
$5.117
5,000 +
$4.935
Click for Quote
Log in to unlock special pricing