Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

65021K212

Switchcraft

Switch Push Button 3A 125VAC 125VDC Screw Mount PC Pins/Wire Wrap

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button 3A 125VAC 125VDC Screw Mount PC Pins/Wire Wrap
Search Keywords: 65021K212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    65021K212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509032
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    3A@125VAC 125 VDC
  • Actuator Style:
    Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins/Wire Wrap
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
6 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
1
$121.21
5
$38.46
10
$38.17
25
$37.88
50
$37.60
100
$37.32
250 +
$37.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5