Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

56206L2X

Switchcraft

Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount
Search Keywords: 56206L2X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    56206L2X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.5@125VAC 125VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    Solder
  • Dimension:
    25.4 x 10.16 x 16.28 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 645
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
5
$14.94
10
$13.05
25
$11.94
50
$11.57
75
$11.46
100 +
$11.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5