Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Slide N.O. SPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide N.O. SPST Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    46201ME
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3@125VAC 125VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    Solder
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
6 Weeks can ship 1/8/25