Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle Flat Lever Solder Lug 2A 200VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle Flat Lever Solder Lug 2A 200VA Panel Mount with Threads
Search Keywords: 41203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    41203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    200 A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Terminal Type:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$81.19
5
$31.57
10
$30.15
25
$28.28
50
$25.79
100
$24.92
250 +
$24.00
Click for Quote
Log in to unlock special pricing