Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35HDRABAU

Switchcraft

Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - Brass Body.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts - Brass Body.
Search Keywords: 35HDRABAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    35HDRABAU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    3.5MM Stereo Plug
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    3
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Ships today, if you order in
8 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$27.77
10
$20.70
25
$18.57
50
$17.19
100
$15.99
300
$15.75
500 +
$15.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5