Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 1/4"" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 1/4"" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Search Keywords: 238X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    238X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    1/4" Stereo Plug
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    3
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
$15.89
10
$15.65
25
$15.42
50
$15.18
100
$9.34
150
$7.40
200 +
$7.25
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1
Minimum Order:
1