Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Binding Post PIN 1 POS ST Cable Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
Search Keywords: PP250GWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Superior Electric
  • Part No:
    PP250GWT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Binding Post
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    White
  • Maximum Current Rating:
    250 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
2 Weeks can ship 10/24/24
ADD TO CART
Qty
Unit Price
1
$261.65
3
$257.73
5
$190.32
8
$141.25
10 +
$138.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5