Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Conn Binding Post F 1 POS ST Panel Mount 1 Port Single
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
Signal Relay 12VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical
Wirewound Resistor - 2 Ohms - ±1% Tolerance - 50W - ±50ppm/°C - Mounting Flanges - Aluminu...
Reed Relay - DPST-NO (2 Form A) - 5VDC Coil - 1A Current - 1000VAC/1000VDC Switching - Non...
Connector MIL-DTL-26482 Circular PIN 2 Position Solder Straight Box Mount 2 Terminal 1 Por...