Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SP101A-1123HBT.GN

Sunon

AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
Search Keywords: SP101A1123HBTGN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    SP101A-1123HBT.GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    20,18 W
  • Maximum Airflow:
    87,107 CFM
  • Noise Level:
    45,50 dB
  • Special Features:
    High Speed
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Can Ship immediately
On Order:
1,000   can ship 5/5/25
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
1
$27.96
10
$19.66
30
$18.84
60
$18.56
120
$18.28
270
$17.73
510 +
$17.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5