Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KDE0506PTS3

Sunon

DC Fan Sleeve Bearing 5V 1.2W 3300RPM 15.9CFM 26.7dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Sleeve Bearing 5V 1.2W 3300RPM 15.9CFM 26.7dB Flange Mount
Search Keywords: KDE0506PTS3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    KDE0506PTS3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    1.2 W
  • Maximum Airflow:
    15.9 CFM
  • Noise Level:
    26.7 dB
  • Special Features:
    Low Speed
  • Termination:
    N/A
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order:
10
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
10
$17.64
25
$17.46
50
$17.29
100 +
$17.11
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States