Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KDE0506PHS2

Sunon

DC Fan Axial Sleeve Bearing 5V 17.8CFM 31dB 60 X 60 X 15mm Middle Speed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Sleeve Bearing 5V 17.8CFM 31dB 60 X 60 X 15mm Middle Speed
Search Keywords: KDE0506PHS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    KDE0506PHS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 15 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    1.9 W
  • Maximum Airflow:
    17.8 CFM
  • Noise Level:
    31 dB
  • Special Features:
    Middle Speed
  • Termination:
    N/A
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Minimum Order:
2
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
2
$68.64
5
$34.28
10
$17.40
25 +
$14.02
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States