Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FG-6

Sunon

Thrml Mgmt Access Finger Guard 60mm Metal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Finger Guard 60mm Metal
Search Keywords: FG6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    FG-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Finger Guard14653
  • Material:
    Metal14643
  • Color:
    N/A
  • Fits Fan Size:
    60 mm
  • Family:
    FG-06
  • Operating Temperature:
    N/A
  • Dimension:
    50mm x 5mm x 5014648mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,267
Ships today, if you order in
Minimum Order:
30
Order Increment:
30
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
30
$1.904
120
$1.547
270
$1.359
510
$1.254
1,020
$1.071
2,520
$1.027
5,010
$1.000
7,500 +
$0.985
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5