Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEC0382B2-000U-A99

Sunon

DC Fan Axial Ball Bearing 24V 116CFM 44dB 120 X 120 X 38mm Middle Speed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 116CFM 44dB 120 X 120 X 38mm Middle Speed
Search Keywords: EEC0382B2000UA99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    EEC0382B2-000U-A99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    DC Fan1342
  • Dimension:
    120 x 120 x 381359mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5.4 W
  • Maximum Airflow:
    116CFM
  • Noise Level:
    44 dB
  • Special Features:
    Middle Speed1363
  • Termination:
    Lead Wire1364
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 763
Ships today, if you order in
40 Weeks can ship 8/29/25
ADD TO CART
Qty
Unit Price
1
$23.90
10
$17.10
30
$16.33
60
$15.97
120
$15.13
270
$14.90
510 +
$14.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5