Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A275KXX-120VAC

Struthers-Dunn

Motor Reversing Contactor - Panel - 600 VAC - 3PST-NO - 3 Pole - 3 hp - 120VAC Coil.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Motor Reversing Contactor - Panel - 600 VAC - 3PST-NO - 3 Pole - 3 hp - 120VAC Coil.
Search Keywords: A275KXX120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    A275KXX-120VAC
  • Alias/AKA:
    275KXX-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    15 A
  • Contact Arrangement:
    3PST-NO-DM
  • AC Coil Voltage:
    110,120 V
  • Termination Style:
    0.25 Quick Connect
  • Led Indicator:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$90.08
3
$88.73
5
$87.40
10
$83.90
25 +
$79.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5