Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 9.4VDC 1KOhm 3A DPDT (24.2x18.1x30.6)mm Socket Compact Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 9.4VDC 1KOhm 3A DPDT (24.2x18.1x30.6)mm Socket Compact Relay
Search Keywords: 67SCSX1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    67SCSX-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9.4 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 70 °C
  • Coil Resistance:
    1 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$110.20
10
$84.75
25 +
$79.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5