Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

21XBXPL-120VAC

Struthers-Dunn

Electromechanical Relay 120VAC 20ADC/30AAC DPDT (60.3x44.5x82.4)mm Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 20ADC/30AAC DPDT (60.3x44.5x82.4)mm Socket General Purpose Relay
Search Keywords: 21XBXPL120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    21XBXPL-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    30 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -34 to 74 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$93.74
5
$86.75
10
$67.79
25
$53.09
50
$43.07
100
$36.33
250 +
$35.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5