Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Electromechanical Relay 120VAC 540Ohm 10A DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Illuminated pushbuttons
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Top Plunger Standard...
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
Photoelectric Switch - 24 to 240 VAC - 12 to 240 VDC.
Low torque basic switch - SPDT chassis mount - 30 VDC - 0.5A – 125 VAC - Torque 0.5 m N·m ...