Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: SS6488NF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stewart Connectors
  • Part No:
    SS-6488-NF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,708
Can Ship immediately
Minimum Order:
35
Order Increment:
35
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
35
$0.763
280
$0.620
1,015
$0.593
2,520
$0.544
5,005
$0.536
7,525
$0.528
10,010
$0.520
15,015 +
$0.512
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Modular Connectors / Ethernet Connectors RJ45 Connector
In Stock:
750
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5