Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Telephone/Telecom PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Telephone/Telecom PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
Search Keywords: SS39200022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stewart Connectors
  • Part No:
    SS-39200-022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1026
  • Type:
    Telephone/Telecom
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,360
Ships today, if you order in
On Order:
7,182   can ship 12/5/24
Minimum Order:
25
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
25
$2.11
100
$1.48
250
$1.35
500
$1.30
1,026
$1.25
3,078
$1.23
5,130
$1.17
8,208 +
$1.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5